
TGL34-6.8CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-6.8CACT-ND - Cut Tape (CT) 4878-TGL34-6.8CADKR-ND - Digi-Reel® 4878-TGL34-6.8CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-6.8CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 150W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08920 € | 2,23 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,06936 € | 17,34 € |
| 500 | 0,06552 € | 32,76 € |
| 1.000 | 0,06234 € | 62,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08334 € | 208,35 € |
| 5.000 | 0,07529 € | 376,45 € |
| 7.500 | 0,07119 € | 533,93 € |
| 12.500 | 0,06657 € | 832,12 € |
| 17.500 | 0,06384 € | 1.117,20 € |
| 25.000 | 0,06118 € | 1.529,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

