
TGL34-6.8CA | |
|---|---|
DigiKey Part Number | 2721-TGL34-6.8CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO213AA |
Customer Reference | |
Detailed Description | 10.5V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-6.8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51808 € | 259,04 € |
| 1.000 | 0,26385 € | 263,85 € |
| 2.500 | 0,11096 € | 277,40 € |
| 5.000 | 0,08801 € | 440,05 € |
| Unit Price without VAT: | 0,51808 € |
|---|---|
| Unit Price with VAT: | 0,61652 € |

