
TGL34-6.8A | |
|---|---|
DigiKey Part Number | 4878-TGL34-6.8ATR-ND - Tape & Reel (TR) 4878-TGL34-6.8ACT-ND - Cut Tape (CT) 4878-TGL34-6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10832 € | 54,16 € |
| 1.000 | 0,09634 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07717 € | 192,93 € |
| 5.000 | 0,06971 € | 348,55 € |
| 7.500 | 0,06591 € | 494,32 € |
| 12.500 | 0,06164 € | 770,50 € |
| 17.500 | 0,06008 € | 1.051,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

