
TGL34-39CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-39CATR-ND - Tape & Reel (TR) 4878-TGL34-39CACT-ND - Cut Tape (CT) 4878-TGL34-39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-39CA |
Description | TVS DIODE 33.3VWM 53.9V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-39CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06402 € | 160,05 € |
| 5.000 | 0,05764 € | 288,20 € |
| 7.500 | 0,05439 € | 407,93 € |
| 12.500 | 0,05073 € | 634,12 € |
| 17.500 | 0,04856 € | 849,80 € |
| 25.000 | 0,04736 € | 1.184,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

