
TGL34-36CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-36CATR-ND - Tape & Reel (TR) 4878-TGL34-36CACT-ND - Cut Tape (CT) 4878-TGL34-36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-36CA |
Description | TVS DIODE 30.8VWM DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-36CA Models |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,09050 € | 45,25 € |
| 1.000 | 0,08026 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06914 € | 172,85 € |
| 5.000 | 0,06225 € | 311,25 € |
| 7.500 | 0,05874 € | 440,55 € |
| 12.500 | 0,05479 € | 684,88 € |
| 17.500 | 0,05245 € | 917,87 € |
| 25.000 | 0,05017 € | 1.254,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

