
TGL34-30CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-30CATR-ND - Tape & Reel (TR) 4878-TGL34-30CACT-ND - Cut Tape (CT) 4878-TGL34-30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-30CA |
Description | TVS DIODE 25.6VWM 41.4V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-30CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05354 € | 133,85 € |
| 5.000 | 0,05057 € | 252,85 € |
| 7.500 | 0,04674 € | 350,55 € |
| 12.500 | 0,04609 € | 576,12 € |
| Unit Price without VAT: | 0,05354 € |
|---|---|
| Unit Price with VAT: | 0,06371 € |

