
TGL34-20CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-20CATR-ND - Tape & Reel (TR) 4878-TGL34-20CACT-ND - Cut Tape (CT) 4878-TGL34-20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-20CA |
Description | TVS DIODE 17.1VWM 27.7V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08416 € | 42,08 € |
| 1.000 | 0,07465 € | 74,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06431 € | 160,78 € |
| 5.000 | 0,05790 € | 289,50 € |
| 7.500 | 0,05463 € | 409,72 € |
| 12.500 | 0,05096 € | 637,00 € |
| 17.500 | 0,04878 € | 853,65 € |
| 25.000 | 0,04667 € | 1.166,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

