
TGL34-200CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-200CATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-200CA |
Description | TVS DIODE 171VWM 274VC DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 500mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-200CA Models |
Category | Current - Peak Pulse (10/1000µs) 500mA |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06351 € | 158,78 € |
| 5.000 | 0,05718 € | 285,90 € |
| 7.500 | 0,05395 € | 404,62 € |
| 12.500 | 0,05033 € | 629,12 € |
| 17.500 | 0,04818 € | 843,15 € |
| 25.000 | 0,04699 € | 1.174,75 € |
| Unit Price without VAT: | 0,06351 € |
|---|---|
| Unit Price with VAT: | 0,07558 € |

