
TGL34-18CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-18CATR-ND - Tape & Reel (TR) 4878-TGL34-18CACT-ND - Cut Tape (CT) 4878-TGL34-18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-18CA |
Description | TVS DIODE 15.3VWM 25.2V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 6A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07229 € | 72,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03873 € | 96,83 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

