
TGL34-18A | |
|---|---|
DigiKey Part Number | 4878-TGL34-18ATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-18A |
Description | TVS DIODE 15.3VWM 25.2V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 6A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-18A Models |
Category | Current - Peak Pulse (10/1000µs) 6A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06402 € | 160,05 € |
| 5.000 | 0,05764 € | 288,20 € |
| 7.500 | 0,05439 € | 407,93 € |
| 12.500 | 0,05073 € | 634,12 € |
| 17.500 | 0,04856 € | 849,80 € |
| 25.000 | 0,04736 € | 1.184,00 € |
| Unit Price without VAT: | 0,06402 € |
|---|---|
| Unit Price with VAT: | 0,07618 € |

