234V Clamp 600mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-170CA

DigiKey Part Number
4878-TGL34-170CATR-ND
Manufacturer
Manufacturer Product Number
TGL34-170CA
Description
TVS DIODE 145VWM 234VC DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
234V Clamp 600mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-170CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
600mA
Mfr
Power - Peak Pulse
150W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-213AA
Voltage - Breakdown (Min)
162V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
234V
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
2.5000,06402 €160,05 €
5.0000,05764 €288,20 €
7.5000,05439 €407,93 €
12.5000,05073 €634,12 €
17.5000,04856 €849,80 €
25.0000,04736 €1.184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06402 €
Unit Price with VAT:0,07618 €