
TGL34-16CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-16CA-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-16CA |
Description | TVS DIODE 13.6VWM 22.5V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-16CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06351 € | 158,78 € |
| Unit Price without VAT: | 0,06351 € |
|---|---|
| Unit Price with VAT: | 0,07558 € |

