21.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-15A

DigiKey Part Number
4878-TGL34-15ATR-ND - Tape & Reel (TR)
4878-TGL34-15ACT-ND - Cut Tape (CT)
4878-TGL34-15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL34-15A
Description
TVS DIODE 12.8VWM 21.2V DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
21.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL34-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06431 €160,78 €
5.0000,05790 €289,50 €
7.5000,05463 €409,72 €
12.5000,05096 €637,00 €
17.5000,04878 €853,65 €
25.0000,04667 €1.166,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06431 €
Unit Price with VAT:0,07653 €