
TGL34-12CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-12CATR-ND - Tape & Reel (TR) 4878-TGL34-12CACT-ND - Cut Tape (CT) 4878-TGL34-12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-12CA |
Description | TVS DIODE 10.2VWM 16.7V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-12CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,08090 € | 40,45 € |
| 1.000 | 0,06885 € | 68,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03862 € | 96,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

