
SZ3C6.2 | |
|---|---|
DigiKey Part Number | 4878-SZ3C6.2TR-ND - Tape & Reel (TR) 4878-SZ3C6.2CT-ND - Cut Tape (CT) 4878-SZ3C6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C6.2 |
Description | DIODE ZENER 6.2V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17420 € | 17,42 € |
| 500 | 0,13088 € | 65,44 € |
| 1.000 | 0,11688 € | 116,88 € |
| 2.000 | 0,10509 € | 210,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09230 € | 461,50 € |
| 10.000 | 0,08440 € | 844,00 € |
| 15.000 | 0,08037 € | 1.205,55 € |
| 25.000 | 0,07584 € | 1.896,00 € |
| 35.000 | 0,07316 € | 2.560,60 € |
| 50.000 | 0,07055 € | 3.527,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

