
SZ3C33 | |
|---|---|
DigiKey Part Number | 4878-SZ3C33-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C33 |
Description | DIODE ZENER 33V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C33 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16825 € | 841,25 € |
| Unit Price without VAT: | 0,16825 € |
|---|---|
| Unit Price with VAT: | 0,20022 € |

