
SZ3C200 | |
|---|---|
DigiKey Part Number | 4878-SZ3C200TR-ND - Tape & Reel (TR) 4878-SZ3C200CT-ND - Cut Tape (CT) 4878-SZ3C200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C200 |
Description | DIODE ZENER 200V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C200 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C200 | Diotec Semiconductor | 4.955 | 4878-SZ3C200CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13940 € | 13,94 € |
| 500 | 0,10396 € | 51,98 € |
| 1.000 | 0,09251 € | 92,51 € |
| 2.000 | 0,08287 € | 165,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07241 € | 362,05 € |
| 10.000 | 0,06594 € | 659,40 € |
| 15.000 | 0,06264 € | 939,60 € |
| 25.000 | 0,05893 € | 1.473,25 € |
| 35.000 | 0,05674 € | 1.985,90 € |
| 50.000 | 0,05460 € | 2.730,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

