
SZ3C20 | |
|---|---|
DigiKey Part Number | 4878-SZ3C20TR-ND - Tape & Reel (TR) 4878-SZ3C20CT-ND - Cut Tape (CT) 4878-SZ3C20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C20 |
Description | DIODE ZENER 20V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,09896 € | 49,48 € |
| 1.000 | 0,07745 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06196 € | 309,80 € |
| 10.000 | 0,05336 € | 533,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

