
SUF4003 | |
|---|---|
DigiKey Part Number | 4878-SUF4003TR-ND - Tape & Reel (TR) 4878-SUF4003CT-ND - Cut Tape (CT) 4878-SUF4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUF4003 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SUF4003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,06985 € | 69,85 € |
| 2.000 | 0,06219 € | 124,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05387 € | 269,35 € |
| 10.000 | 0,04873 € | 487,30 € |
| 15.000 | 0,04610 € | 691,50 € |
| 25.000 | 0,04315 € | 1.078,75 € |
| 35.000 | 0,04140 € | 1.449,00 € |
| 50.000 | 0,03970 € | 1.985,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

