
SUF4002 | |
|---|---|
DigiKey Part Number | 4878-SUF4002TR-ND - Tape & Reel (TR) 4878-SUF4002CT-ND - Cut Tape (CT) 4878-SUF4002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUF4002 |
Description | DIODE STANDARD 100V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SUF4002 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07456 € | 37,28 € |
| 1.000 | 0,06594 € | 65,94 € |
| 2.000 | 0,05866 € | 117,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05077 € | 253,85 € |
| 10.000 | 0,04588 € | 458,80 € |
| 15.000 | 0,04339 € | 650,85 € |
| 25.000 | 0,04059 € | 1.014,75 € |
| 35.000 | 0,03893 € | 1.362,55 € |
| 50.000 | 0,03731 € | 1.865,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

