
SRL23-AQ | |
|---|---|
DigiKey Part Number | 4878-SRL23-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SRL23-AQ |
Description | DIODE SCHOTTK 30V 2A POWERSOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerSOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SRL23-AQ Models |
Category | Current - Reverse Leakage @ Vr 250 µA @ 30 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PowerSOD-323 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Operating Temperature - Junction -40°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07337 € | 220,11 € |
| Unit Price without VAT: | 0,07337 € |
|---|---|
| Unit Price with VAT: | 0,08731 € |

