
SMZ30 | |
|---|---|
DigiKey Part Number | 4878-SMZ30TR-ND |
Manufacturer | |
Manufacturer Product Number | SMZ30 |
Description | DIODE ZENER 30V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ30 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 24 V |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05319 € | 265,95 € |
| 10.000 | 0,04817 € | 481,70 € |
| 15.000 | 0,04561 € | 684,15 € |
| 25.000 | 0,04293 € | 1.073,25 € |
| Unit Price without VAT: | 0,05319 € |
|---|---|
| Unit Price with VAT: | 0,06330 € |

