Zener Diode 200 V 2 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ200

DigiKey Part Number
4878-SMZ200TR-ND - Tape & Reel (TR)
4878-SMZ200CT-ND - Cut Tape (CT)
4878-SMZ200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZ200
Description
DIODE ZENER 200V 2W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 160 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10630 €10,63 €
5000,07858 €39,29 €
1.0000,06962 €69,62 €
2.0000,06206 €124,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05386 €269,30 €
10.0000,04878 €487,80 €
15.0000,04619 €692,85 €
25.0000,04328 €1.082,00 €
35.0000,04155 €1.454,25 €
50.0000,03988 €1.994,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €