
SMS390 | |
|---|---|
DigiKey Part Number | 4878-SMS390-ND |
Manufacturer | |
Manufacturer Product Number | SMS390 |
Description | DIODE SCHOTTKY 90V 3A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11790 € | 589,50 € |
| Unit Price without VAT: | 0,11790 € |
|---|---|
| Unit Price with VAT: | 0,14030 € |

