
SMS3100 | |
|---|---|
DigiKey Part Number | 4878-SMS3100TR-ND - Tape & Reel (TR) 4878-SMS3100CT-ND - Cut Tape (CT) 4878-SMS3100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3100 |
Description | DIODE SCHOTTKY 100V 3A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS3100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,22560 € | 22,56 € |
| 500 | 0,17106 € | 85,53 € |
| 1.000 | 0,15344 € | 153,44 € |
| 2.000 | 0,13862 € | 277,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12255 € | 612,75 € |
| 10.000 | 0,11261 € | 1.126,10 € |
| 15.000 | 0,10755 € | 1.613,25 € |
| 25.000 | 0,10186 € | 2.546,50 € |
| 35.000 | 0,09849 € | 3.447,15 € |
| 50.000 | 0,09682 € | 4.841,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

