
SMS290 | |
|---|---|
DigiKey Part Number | 4878-SMS290TR-ND - Tape & Reel (TR) 4878-SMS290CT-ND - Cut Tape (CT) 4878-SMS290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS290 |
Description | DIODE SCHOTTKY 90V 2A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,16764 € | 83,82 € |
| 1.000 | 0,12233 € | 122,33 € |
| 2.000 | 0,11007 € | 220,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09968 € | 498,40 € |
| 10.000 | 0,08434 € | 843,40 € |
| 15.000 | 0,07968 € | 1.195,20 € |
| 25.000 | 0,07689 € | 1.922,25 € |
| 35.000 | 0,07418 € | 2.596,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

