
SMS2100 | |
|---|---|
DigiKey Part Number | 4878-SMS2100TR-ND - Tape & Reel (TR) 4878-SMS2100CT-ND - Cut Tape (CT) 4878-SMS2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS2100 |
Description | DIODE SCHOTTKY 100V 2A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS2100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20390 € | 20,39 € |
| 500 | 0,15364 € | 76,82 € |
| 1.000 | 0,13743 € | 137,43 € |
| 2.000 | 0,12377 € | 247,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10896 € | 544,80 € |
| 10.000 | 0,09981 € | 998,10 € |
| 15.000 | 0,09514 € | 1.427,10 € |
| 25.000 | 0,08990 € | 2.247,50 € |
| 35.000 | 0,08680 € | 3.038,00 € |
| 50.000 | 0,08378 € | 4.189,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

