
SMS160 | |
|---|---|
DigiKey Part Number | 4878-SMS160TR-ND - Tape & Reel (TR) 4878-SMS160CT-ND - Cut Tape (CT) 4878-SMS160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS160 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,11426 € | 57,13 € |
| 1.000 | 0,09373 € | 93,73 € |
| 2.000 | 0,08557 € | 171,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08520 € | 426,00 € |
| 10.000 | 0,05508 € | 550,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

