
SMS120 | |
|---|---|
DigiKey Part Number | 4878-SMS120CT-ND - Cut Tape (CT) 4878-SMS120DKR-ND - Digi-Reel® 4878-SMS120TR-ND |
Manufacturer | |
Manufacturer Product Number | SMS120 |
Description | DIODE SCHOTTKY 20V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS120 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09120 € | 2,28 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,07108 € | 17,77 € |
| 500 | 0,06714 € | 33,57 € |
| 1.000 | 0,06388 € | 63,88 € |
| 2.500 | 0,06046 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07696 € | 384,80 € |
| 10.000 | 0,07006 € | 700,60 € |
| 15.000 | 0,06653 € | 997,95 € |
| 25.000 | 0,06258 € | 1.564,50 € |
| 35.000 | 0,06023 € | 2.108,05 € |
| 50.000 | 0,05795 € | 2.897,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

