
SMF9.0A | |
|---|---|
DigiKey Part Number | 4878-SMF9.0ACT-ND - Cut Tape (CT) 4878-SMF9.0ADKR-ND - Digi-Reel® 4878-SMF9.0ATR-ND |
Manufacturer | |
Manufacturer Product Number | SMF9.0A |
Description | TVS DIODE 9VWM 15.4VC SOD-123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 12.99A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF9.0A Models |
Category | Current - Peak Pulse (10/1000µs) 12.99A |
Mfr | Power - Peak Pulse 200W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04720 € | 1,18 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03612 € | 9,03 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03208 € | 32,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04664 € | 139,92 € |
| 6.000 | 0,04182 € | 250,92 € |
| 9.000 | 0,03935 € | 354,15 € |
| 15.000 | 0,03659 € | 548,85 € |
| 21.000 | 0,03494 € | 733,74 € |
| 30.000 | 0,03335 € | 1.000,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

