11.2V Clamp 17.86A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.5CA

DigiKey Part Number
4878-SMF6.5CATR-ND
Manufacturer
Manufacturer Product Number
SMF6.5CA
Description
TVS DIODE 6.5VWM 11.2V SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.86A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF6.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.86A
Mfr
Power - Peak Pulse
200W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
7.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,04353 €130,59 €
6.0000,03903 €234,18 €
9.0000,03673 €330,57 €
15.0000,03415 €512,25 €
21.0000,03261 €684,81 €
30.0000,03113 €933,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04353 €
Unit Price with VAT:0,05180 €