
SMF45A | |
|---|---|
DigiKey Part Number | 4878-SMF45ATR-ND |
Manufacturer | |
Manufacturer Product Number | SMF45A |
Description | TVS DIODE 45VWM 72.7VC SOD-123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF45A Models |
Category | Current - Peak Pulse (10/1000µs) 2.75A |
Mfr | Power - Peak Pulse 200W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04353 € | 130,59 € |
| 6.000 | 0,03903 € | 234,18 € |
| 9.000 | 0,03673 € | 330,57 € |
| 15.000 | 0,03415 € | 512,25 € |
| 21.000 | 0,03261 € | 684,81 € |
| 30.000 | 0,03113 € | 933,90 € |
| Unit Price without VAT: | 0,04353 € |
|---|---|
| Unit Price with VAT: | 0,05180 € |

