69.4V Clamp 2.88A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF43A

DigiKey Part Number
4878-SMF43ATR-ND
Manufacturer
Manufacturer Product Number
SMF43A
Description
TVS DIODE 43VWM 69.4VC SOD-123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 2.88A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF43A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.88A
Mfr
Power - Peak Pulse
200W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
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
3.0000,04353 €130,59 €
6.0000,03903 €234,18 €
9.0000,03673 €330,57 €
15.0000,03415 €512,25 €
21.0000,03261 €684,81 €
30.0000,03113 €933,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04353 €
Unit Price with VAT:0,05180 €