45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28CA-Q

DigiKey Part Number
4878-SMF28CA-QTR-ND - Tape & Reel (TR)
4878-SMF28CA-QCT-ND - Cut Tape (CT)
4878-SMF28CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28CA-Q
Description
TVS, SOD-123FL, 150C, 200W, 2
Customer Reference
Detailed Description
45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.41A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
SOD-123F
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.860
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17900 €1,79 €
1000,11240 €11,24 €
5000,08330 €41,65 €
1.0000,07388 €73,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €