
SMF220A | |
|---|---|
DigiKey Part Number | 4878-SMF220ATR-ND |
Manufacturer | |
Manufacturer Product Number | SMF220A |
Description | TVS DIODE 220VWM 356VC SOD-123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 560mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF220A Models |
Category | Current - Peak Pulse (10/1000µs) 560mA |
Mfr | Power - Peak Pulse 200W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 356V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04319 € | 129,57 € |
| 6.000 | 0,03872 € | 232,32 € |
| 9.000 | 0,03644 € | 327,96 € |
| 15.000 | 0,03388 € | 508,20 € |
| 21.000 | 0,03236 € | 679,56 € |
| 30.000 | 0,03088 € | 926,40 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05140 € |

