
SMF20A | |
|---|---|
DigiKey Part Number | 4878-SMF20ATR-ND - Tape & Reel (TR) 4878-SMF20ACT-ND - Cut Tape (CT) 4878-SMF20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.17A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,12230 € | 12,23 € |
| 500 | 0,09784 € | 48,92 € |
| 1.000 | 0,08518 € | 85,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06916 € | 207,48 € |
| 6.000 | 0,05229 € | 313,74 € |
| 9.000 | 0,03615 € | 325,35 € |
| 15.000 | 0,03458 € | 518,70 € |
| 21.000 | 0,02926 € | 614,46 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



