
SMF18A | |
|---|---|
DigiKey Part Number | 4878-SMF18ATR-ND - Tape & Reel (TR) 4878-SMF18ACT-ND - Cut Tape (CT) 4878-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF18A Models |
Category | Current - Peak Pulse (10/1000µs) 6.85A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06370 € | 31,85 € |
| 1.000 | 0,05620 € | 56,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05497 € | 164,91 € |
| 6.000 | 0,04706 € | 282,36 € |
| 9.000 | 0,03915 € | 352,35 € |
| 15.000 | 0,03357 € | 503,55 € |
| 21.000 | 0,03290 € | 690,90 € |
| 30.000 | 0,02635 € | 790,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




