
SMF13A | |
|---|---|
DigiKey Part Number | 4878-SMF13ATR-ND - Tape & Reel (TR) 4878-SMF13ACT-ND - Cut Tape (CT) 4878-SMF13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,06072 € | 30,36 € |
| 1.000 | 0,05819 € | 58,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04723 € | 141,69 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,02453 € | 220,77 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

