Similar

SM5819 | |
|---|---|
DigiKey Part Number | 4878-SM5819TR-ND - Tape & Reel (TR) 4878-SM5819CT-ND - Cut Tape (CT) 4878-SM5819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5819 |
Description | DIODE SCHOTTKY 40V 1A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5819 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR104 L0G | Taiwan Semiconductor Corporation | 0 | LSR104L0G-ND | 0,16338 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,10539 € | 105,39 € |
| 2.000 | 0,09449 € | 188,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08266 € | 413,30 € |
| 10.000 | 0,07535 € | 753,50 € |
| 15.000 | 0,07162 € | 1.074,30 € |
| 25.000 | 0,06743 € | 1.685,75 € |
| 35.000 | 0,06495 € | 2.273,25 € |
| 50.000 | 0,06254 € | 3.127,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



