
UF5406 | |
|---|---|
DigiKey Part Number | 4878-UF5406CT-ND - Cut Tape (CT) 4878-UF5406TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5406 |
Description | DIODE STANDARD 600V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,11786 € | 58,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,08431 € | 143,33 € |
| 3.400 | 0,07702 € | 261,87 € |
| 5.100 | 0,07419 € | 378,37 € |
| 8.500 | 0,07304 € | 620,84 € |
| 11.900 | 0,07064 € | 840,62 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

