
SM5063 | |
|---|---|
DigiKey Part Number | 4878-SM5063TR-ND - Tape & Reel (TR) 4878-SM5063CT-ND - Cut Tape (CT) 4878-SM5063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5063 |
Description | DIODE STANDARD 1000V 2A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5063 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM5063 | Diotec Semiconductor | 2.043 | 4878-SM5063CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09164 € | 45,82 € |
| 1.000 | 0,08129 € | 81,29 € |
| 2.000 | 0,07256 € | 145,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06308 € | 315,40 € |
| 10.000 | 0,05722 € | 572,20 € |
| 15.000 | 0,05423 € | 813,45 € |
| 25.000 | 0,05087 € | 1.271,75 € |
| 35.000 | 0,04888 € | 1.710,80 € |
| 50.000 | 0,04695 € | 2.347,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

