
SM5060 | |
|---|---|
DigiKey Part Number | 4878-SM5060TR-ND - Tape & Reel (TR) 4878-SM5060CT-ND - Cut Tape (CT) 4878-SM5060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5060 |
Description | DIODE STANDARD 400V 2A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,10340 € | 10,34 € |
| 500 | 0,08204 € | 41,02 € |
| 1.000 | 0,06765 € | 67,65 € |
| 2.000 | 0,06028 € | 120,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06305 € | 315,25 € |
| 10.000 | 0,04647 € | 464,70 € |
| 15.000 | 0,04479 € | 671,85 € |
| 25.000 | 0,04279 € | 1.069,75 € |
| 35.000 | 0,04125 € | 1.443,75 € |
| 50.000 | 0,03971 € | 1.985,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

