
SM2000GP | |
|---|---|
DigiKey Part Number | 4878-SM2000GPTR-ND - Tape & Reel (TR) 4878-SM2000GPCT-ND - Cut Tape (CT) 4878-SM2000GPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM2000GP |
Description | DIODE STANDARD 2000V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM2000GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2000 | Diotec Semiconductor | 1.110 | 4878-SM2000CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,12202 € | 61,01 € |
| 1.000 | 0,10874 € | 108,74 € |
| 2.000 | 0,09754 € | 195,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08539 € | 426,95 € |
| 10.000 | 0,07788 € | 778,80 € |
| 15.000 | 0,07406 € | 1.110,90 € |
| 25.000 | 0,06975 € | 1.743,75 € |
| 35.000 | 0,06721 € | 2.352,35 € |
| 50.000 | 0,06473 € | 3.236,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

