
SL1MR13 | |
|---|---|
DigiKey Part Number | 4878-SL1MR13TR-ND - Tape & Reel (TR) 4878-SL1MR13CT-ND - Cut Tape (CT) 4878-SL1MR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1MR13 |
Description | DIODE, SOD-123FL, 1000V, 1A, 150 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02570 € | 12,85 € |
| 1.000 | 0,02242 € | 22,42 € |
| 2.000 | 0,01965 € | 39,30 € |
| 5.000 | 0,01663 € | 83,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01475 € | 147,50 € |
| 20.000 | 0,01317 € | 263,40 € |
| 30.000 | 0,01236 € | 370,80 € |
| 50.000 | 0,01145 € | 572,50 € |
| 70.000 | 0,01091 € | 763,70 € |
| 100.000 | 0,01039 € | 1.039,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



