Diode 800 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1K

DigiKey Part Number
4878-SL1KTR-ND - Tape & Reel (TR)
4878-SL1KCT-ND - Cut Tape (CT)
4878-SL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1K
Description
DIODE STANDARD 800V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SL1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
1000,03490 €3,49 €
5000,02514 €12,57 €
1.0000,02195 €21,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01304 €39,12 €
6.0000,01119 €67,14 €
9.0000,01021 €91,89 €
15.0000,00968 €145,20 €
21.0000,00963 €202,23 €
30.0000,00959 €287,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €