
SKL36-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL36-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SKL36-AQ |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL36-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,13790 € | 68,95 € |
| 1.000 | 0,12311 € | 123,11 € |
| 3.000 | 0,10427 € | 312,81 € |
| 6.000 | 0,09478 € | 568,68 € |
| 12.000 | 0,08679 € | 1.041,48 € |
| 51.000 | 0,07398 € | 3.772,98 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





