
SKL35 | |
|---|---|
DigiKey Part Number | 4878-SKL35-ND |
Manufacturer | |
Manufacturer Product Number | SKL35 |
Description | DIODE SCHOTTKY 50V 3A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL35 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08476 € | 254,28 € |
| Unit Price without VAT: | 0,08476 € |
|---|---|
| Unit Price with VAT: | 0,10086 € |

