
SKL33 | |
|---|---|
DigiKey Part Number | 4878-SKL33TR-ND - Tape & Reel (TR) 4878-SKL33CT-ND - Cut Tape (CT) 4878-SKL33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL33 |
Description | DIODE SCHOTTKY 30V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,15848 € | 79,24 € |
| 1.000 | 0,15110 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06019 € | 180,57 € |
| 6.000 | 0,05830 € | 349,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

