
SKL15 | |
|---|---|
DigiKey Part Number | 4878-SKL15TR-ND - Tape & Reel (TR) 4878-SKL15CT-ND - Cut Tape (CT) 4878-SKL15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL15 |
Description | DIODE SCHOTTKY 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06342 € | 31,71 € |
| 1.000 | 0,05601 € | 56,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04656 € | 139,68 € |
| 6.000 | 0,04178 € | 250,68 € |
| 9.000 | 0,03935 € | 354,15 € |
| 15.000 | 0,03661 € | 549,15 € |
| 21.000 | 0,03499 € | 734,79 € |
| 30.000 | 0,03341 € | 1.002,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

