
SKL14 | |
|---|---|
DigiKey Part Number | 4878-SKL14TR-ND - Tape & Reel (TR) 4878-SKL14CT-ND - Cut Tape (CT) 4878-SKL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL14 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL14 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06818 € | 34,09 € |
| 1.000 | 0,06021 € | 60,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05005 € | 150,15 € |
| 6.000 | 0,04492 € | 269,52 € |
| 9.000 | 0,04230 € | 380,70 € |
| 15.000 | 0,03936 € | 590,40 € |
| 21.000 | 0,03762 € | 790,02 € |
| 30.000 | 0,03592 € | 1.077,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





